RND Type J - Swiss 6 Gang Extension socket, 3m Cable, 10A, 230 V
- RS Stock No.:
- 283-3064
- Distrelec Article No.:
- 300-78-421
- Mfr. Part No.:
- RND 465-00213
- Manufacturer:
- RND
Price Each**
€65.40
(exc. VAT)
€80.44
(inc. VAT)
Temporarily out of stock - back order for despatch 26-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €65.40 |
**price indicative
- RS Stock No.:
- 283-3064
- Distrelec Article No.:
- 300-78-421
- Mfr. Part No.:
- RND 465-00213
- Manufacturer:
- RND
Related links
- RND Type J - Swiss 6 Gang Extension socket 10A, 230 V
- RND Type J - Swiss 10 Gang Extension socket 10A, 230 V
- RND Type J - Swiss 8 Gang Extension socket 10A, 230 V
- RND Type J - Swiss 8 Gang Extension socket 16A, 230 V
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 250 V
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 230 V