RND Type J - Swiss 6 Gang Extension socket, 3m Cable, 10A, 230 V
- RS Stock No.:
- 283-3065
- Distrelec Article No.:
- 300-78-422
- Mfr. Part No.:
- RND 465-00214
- Manufacturer:
- RND
Discontinued
- RS Stock No.:
- 283-3065
- Distrelec Article No.:
- 300-78-422
- Mfr. Part No.:
- RND 465-00214
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Sockets | 6 | |
| Socket Type | Type J - Swiss | |
| Mains Plug Type | Type 12 - SEV 6534 | |
| Cord Length | 3m | |
| Mounting Type | Vertical/Horizontal Mount | |
| Voltage Rating | 230 V | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Sockets 6 | ||
Socket Type Type J - Swiss | ||
Mains Plug Type Type 12 - SEV 6534 | ||
Cord Length 3m | ||
Mounting Type Vertical/Horizontal Mount | ||
Voltage Rating 230 V | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
Related links
- RND Type J - Swiss 8 Gang Extension socket 10A, 230 V
- RND Type J - Swiss 10 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 4 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 8 Gang Extension socket 10A, 230 V
- RND 230V 6 Gang Extension Socket, 3m Cable Type J - Swiss Fused
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 250 V
- Steffen Type J - Swiss 6 Gang Power Distribution Unit 10A, 230 V
- Steffen 250V 6 Gang Extension Socket 3 m Cable Type J - Swiss, Type J - Swiss