Login / Register to access your benefits
Recently searched

    Timeguard Type G - British 4 Gang Outdoor Power Enclosure, 230 V ac

    Bulk discount available

    Subtotal (1 unit)**

    €51.48

    (exc. VAT)

    €63.32

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3 Within 1 working day(s) (IE stock)*
    48 Within 2 working day(s) (EU stock)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€51.48
    10 - 49€48.88
    50 +€46.34

    **price indicative

    RS Stock No.:
    719-1917
    Mfr. Part No.:
    TPS401
    Manufacturer:
    Timeguard
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Timeguard

    Number of Sockets

    4

    Socket Type

    Type G - British

    Voltage Rating

    230 V ac

    RCD Protected

    No

    Wired

    Yes

    Height

    120mm

    Width

    355mm

    Length

    265mm

    Related links