Timeguard, 13A Grey 2 Gang Plug Socket Outdoor, Type G - British
- RS Stock No.:
- 918-6942
- Mfr. Part No.:
- WXT201N
- Manufacturer:
- Timeguard
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€33.26
(exc. VAT)
€40.91
(inc. VAT)
- RS Stock No.:
- 918-6942
- Mfr. Part No.:
- WXT201N
- Manufacturer:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Colour | Grey | |
| Switched | Yes | |
| Indoor/Outdoor | Outdoor | |
| Socket Type | Type G - British | |
| Pole Configuration | 2 | |
| Neon Indicator | Yes | |
| Current Rating | 13A | |
| Voltage | 230V | |
| Material | TPE | |
| IP Rating | IP66 | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 75.5mm | |
| Overall Height | 142.5mm | |
| Range | Weathersafe Extreme | |
| Overall Width | 157mm | |
| Standards/Approvals | CE, 2014/35/EU, 2015/863, 2014/30/EU, BS1363, 2011/65/EU, BS7288 | |
| Switch Style | Rocker | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Colour Grey | ||
Switched Yes | ||
Indoor/Outdoor Outdoor | ||
Socket Type Type G - British | ||
Pole Configuration 2 | ||
Neon Indicator Yes | ||
Current Rating 13A | ||
Voltage 230V | ||
Material TPE | ||
IP Rating IP66 | ||
Screwed/Screwless Screwed | ||
Overall Depth 75.5mm | ||
Overall Height 142.5mm | ||
Range Weathersafe Extreme | ||
Overall Width 157mm | ||
Standards/Approvals CE, 2014/35/EU, 2015/863, 2014/30/EU, BS1363, 2011/65/EU, BS7288 | ||
Switch Style Rocker | ||
- COO (Country of Origin):
- GB
Weathersafe Extreme Twin Gang 13A Switched Socket - WXT201N
The Weathersafe IP66 twin gang sockets are individually switched with power ON indicators on each socket.
Features and Benefits
Weathersafe Extreme impact resistant solid ribbed lid
Twin gang switched socket - suitable for all 13A BS plugs
Lockable cover
Impact resistant housing
Easy release lid catch
Multiple M20 threaded screw-outs
Power ON neon indicator showing switch status on each socket
Spacious design allowing full lid closure with plug in position
Complies with BS1363
IP66 weatherproof rating
Timeguard Weathersafe Extreme IP66
Approvals
BS1363

