Schneider Electric Power Factor Correction Capacitor 82.9 μF 12.5 kvar 15 kvar 3
- RS Stock No.:
- 335-128
- Mfr. Part No.:
- BLRCS125A150B40
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€114.29
(exc. VAT)
€140.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.29 |
*price indicative
- RS Stock No.:
- 335-128
- Mfr. Part No.:
- BLRCS125A150B40
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 415V ac | |
| Weight | 1.3kg | |
| Standards/Approvals | IEC 60831-1, IEC 60831-2 | |
| Diameter | 75mm | |
| Series | VarPlusCAN | |
| kVAr 60Hz | 15kvar | |
| Maximum Operating Temperature | 55°C | |
| Tolerance | -5 → 10 % | |
| Height | 308mm | |
| Number of Phases | 3 | |
| kVAr 50Hz | 12.5kvar | |
| Minimum Operating Temperature | -25°C | |
| Capacitance | 82.9μF | |
| Terminal Type | Clamp Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 415V ac | ||
Weight 1.3kg | ||
Standards/Approvals IEC 60831-1, IEC 60831-2 | ||
Diameter 75mm | ||
Series VarPlusCAN | ||
kVAr 60Hz 15kvar | ||
Maximum Operating Temperature 55°C | ||
Tolerance -5 → 10 % | ||
Height 308mm | ||
Number of Phases 3 | ||
kVAr 50Hz 12.5kvar | ||
Minimum Operating Temperature -25°C | ||
Capacitance 82.9μF | ||
Terminal Type Clamp Terminal | ||
- COO (Country of Origin):
- IN
The Schneider Electric EasyCan capacitor are designed to work in slightly polluted networks with Detuned reactors. These capacitors are used for standard operating conditions, and when no significant non linear loads are present. These capacitor are the right choice to maximize the savings in an electrical system which is stable. This capacitor provides a rated output power of 11.3 kVar at 380V AC, 50 Hz. Fastening assured by a ClampTite terminal.
RoHS compliant
IP20 protection rated
IEC 60831-2 and IEC 60831-1 standard
Related links
- Schneider Electric Power Factor Correction Capacitor 36.8 μF 12.5 kvar 15 kvar 3
- Vishay Power Factor Correction Capacitor 82.9 μF 12.5 kvar 15 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 12.5 kvar 15 kvar 3
- Vishay Power Factor Correction Capacitor 68.5 μF 12.5 kvar 15 kvar 3
- TDK Power Factor Correction Capacitor 68.5 μF 12.5 kvar 15 kvar 3
- TDK Power Factor Correction Capacitor 48.1 μF 12.5 kvar 15 kvar 3
- TDK Power Factor Correction Capacitor 77 μF 12.5 kvar 15 kvar 3
- Vishay Power Factor Correction Capacitor 48.1 μF 12.5 kvar 15 kvar 3
