TDK Power Factor Correction Capacitor 68.5 μF 12.5 kvar 15 kvar 3

Subtotal (1 unit)*

€124.93

(exc. VAT)

€153.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€124.93

*price indicative

RS Stock No.:
136-6327
Mfr. Part No.:
B25675C4122J540
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

440V ac

Dielectric

Polypropylene

Standards/Approvals

IEC 60831-1/2, IS 13340-1/2, UL 810, RoHS

Weight

1.3kg

kVAr 60Hz

15kvar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Height

200mm

Tolerance

+5 %

Capacitance

68.5μF

kVAr 50Hz

12.5kvar

Number of Phases

3

Series

MKK

Width

85mm

Mount Type

Stud Mount

Terminal Type

Screw

COO (Country of Origin):
IN

EPCOS B25673A Series Power Factor Correction Capacitors(PFC)


EPCOS Phasecap B25673A Series are Power Factor Correction (PFC) metallised polypropylene film capacitors. B25673A film capacitors are wave cut and feature concentric winding. Constructed in a cylindrical aluminium case with a threaded stud on the base, these PFC film capacitors have an overpressure disconnector and a ceramic discharge module. With optimised safety terminals, EPCOS PFC capacitors are suitable for indoor mounting and are naturally Air cooled (forced Air cooling).

Features & Benefits


Polypropylene film dielectric

Constructed from non-PCB, semi-dry biodegradable resin

B25673A film capacitors utilise self-healing technology

Compact size

Delta connected

3 phase

Applications


These capacitors are suited to power factor correction applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy