Schneider Electric Power Factor Correction Capacitor 20.8 kvar 25 kvar

Subtotal (1 unit)*

€609.64

(exc. VAT)

€749.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€609.64

*price indicative

RS Stock No.:
346-822
Mfr. Part No.:
BLRCH208A250B48
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

480V ac

Standards/Approvals

CEI 60831-1, CEI 60831-2

Weight

2.5kg

Diameter

116mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

242mm

kVAr 50Hz

20.8kvar

Tolerance

-5 → 10 %

Series

VarPlusCAN

kVAr 60Hz

25kvar

Terminal Type

Clamp Terminal

COO (Country of Origin):
IN
The Schneider Electric Heavy duty capacitors are reliable and flexible solution for power factor correction in stringent operating conditions. These capacitors are particularly used for higher voltage disturbances or when a few non linear loads are present. The rated current of the capacitors must be in increased in order to cope with the circulation of the harmonic current.

RoHS compliant

Mercury free

IP20 protection rated

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy