Schneider Electric Power Factor Correction Capacitor 25 kvar 30 kvar
- RS Stock No.:
- 346-827
- Mfr. Part No.:
- BLRCS250A300B40
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€702.58
(exc. VAT)
€864.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €702.58 |
*price indicative
- RS Stock No.:
- 346-827
- Mfr. Part No.:
- BLRCS250A300B40
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 415V ac | |
| Standards/Approvals | CEI 60831-2, CEI 60831-1 | |
| Weight | 2.3kg | |
| Diameter | 90mm | |
| Series | VarPlusCAN | |
| kVAr 50Hz | 25kvar | |
| Maximum Operating Temperature | 55°C | |
| kVAr 60Hz | 30kvar | |
| Tolerance | -5 → 10 % | |
| Minimum Operating Temperature | -25°C | |
| Height | 308mm | |
| Terminal Type | Clamp Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 415V ac | ||
Standards/Approvals CEI 60831-2, CEI 60831-1 | ||
Weight 2.3kg | ||
Diameter 90mm | ||
Series VarPlusCAN | ||
kVAr 50Hz 25kvar | ||
Maximum Operating Temperature 55°C | ||
kVAr 60Hz 30kvar | ||
Tolerance -5 → 10 % | ||
Minimum Operating Temperature -25°C | ||
Height 308mm | ||
Terminal Type Clamp Terminal | ||
- COO (Country of Origin):
- IN
The Schneider Electric Heavy duty capacitors are designed to work in slightly polluted netwroks with Detuned reactors. These capacitors are used for standard operating conditions, and when no significant non linear loads are present. These capacitor are the right choice to maximize the savings in an electrical system which is stable.
RoHS compliant
Mercury free
IP20 protection rated
Toxic heavy metal free
Related links
- Schneider Electric Power Factor Correction Capacitor 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 165.8 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 96.2 μF 25 kvar 30 kvar 3
- TDK Power Factor Correction Capacitor 137 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 137 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 55.7 μF 25 kvar 30 kvar 3
- Schneider Electric Power Factor Correction Capacitor 25 kvar
- Schneider Electric Power Factor Correction Capacitor 20.8 kvar 25 kvar
