Schneider Electric Power Factor Correction Capacitor 225 kvar
- RS Stock No.:
- 428-945
- Mfr. Part No.:
- VLVAF5P03513DA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€31,414.96
(exc. VAT)
€38,640.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31,414.96 |
*price indicative
- RS Stock No.:
- 428-945
- Mfr. Part No.:
- VLVAF5P03513DA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Standards/Approvals | No | |
| kVAr 50Hz | 225kvar | |
| Series | VarSet | |
| Width | 800mm | |
| Length | 600mm | |
| Height | 2.2m | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Standards/Approvals No | ||
kVAr 50Hz 225kvar | ||
Series VarSet | ||
Width 800mm | ||
Length 600mm | ||
Height 2.2m | ||
- COO (Country of Origin):
- FR
The Schneider Electric VarSet capacitor bank is an automatic solution designed for efficient power factor correction, featuring a bottom entry configuration for easy installation. Rated at 400V and 50Hz, it is equipped with a switch (SW xxB) for seamless operation. Built to withstand demanding environments, it ensures reliable performance while complying with industry standards for safety and efficiency.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Power Factor Correction Capacitor 225 kvar
- Schneider Electric Power Factor Correction Capacitor 225 kvar 225 kvar
- Schneider Electric Power Factor Correction Capacitor 225 kvar 225 kvar 3
- Schneider Electric Power Factor Correction Capacitor 400 kvar 225 kvar
- Schneider Electric Power Factor Correction Capacitor 500 kvar 225 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 225 kvar
- Schneider Electric Power Factor Correction Capacitor 250 kvar
- Schneider Electric Power Factor Correction Capacitor 75 kvar
