Schneider Electric Power Factor Correction Capacitor 225 kvar 225 kvar

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
247-2305
Mfr. Part No.:
VLVAF3P03513AB
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Standards/Approvals

EAC, CE, IEC 61921, IEC 61439-1, IEC 61439-2

Weight

400kg

Minimum Operating Temperature

-5°C

Width

800mm

Series

VarSet

Maximum Operating Temperature

45°C

Height

2m

Length

600mm

Tolerance

±10 %

kVAr 60Hz

225kvar

kVAr 50Hz

225kvar

COO (Country of Origin):
FR
The Schneider Electric VarSet automatic capacitor bank used low polluted network 15 to 25% with 225kvar reactive power. It controlled by Varplus Logic VPL6 Modbus and capacitor suitable for indoor mounting.

Ambient air temperature for operation -5 to 45 °C

Colour is grey (RAL 7035)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy