Schneider Electric Capacitor 9.4 kvar 13.5 kvar
- RS Stock No.:
- 781-756
- Mfr. Part No.:
- BLRCH104A125B40
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€66.05
(exc. VAT)
€81.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €66.05 | - |
| 5 + | €64.07 | 2% |
*price indicative
- RS Stock No.:
- 781-756
- Mfr. Part No.:
- BLRCH104A125B40
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Capacitor | |
| Rated AC Voltage | 415V ac | |
| Dielectric | Metallised Polypropylene Film with Zn/Al alloy | |
| Weight | 1.2kg | |
| Diameter | 75mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Upright/horizontal | |
| Width | 124mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 233mm | |
| kVAr 50Hz | 9.4kvar | |
| kVAr 60Hz | 13.5kvar | |
| Tolerance | -5 → 10 | |
| Series | BLRCH | |
| Terminal Type | Clamp | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Capacitor | ||
Rated AC Voltage 415V ac | ||
Dielectric Metallised Polypropylene Film with Zn/Al alloy | ||
Weight 1.2kg | ||
Diameter 75mm | ||
Standards/Approvals RoHS | ||
Mount Type Upright/horizontal | ||
Width 124mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 233mm | ||
kVAr 50Hz 9.4kvar | ||
kVAr 60Hz 13.5kvar | ||
Tolerance -5 → 10 | ||
Series BLRCH | ||
Terminal Type Clamp | ||
- COO (Country of Origin):
- IN
The Schneider Electric Capacitor is a reliable power factor correction solution designed for industrial applications. operating at 400 v with a frequency range of 50 to 60 hz, it delivers reactive power between 10.4 and 12.5 kvar. built for heavy-duty performance, it ensures efficiency, durability, and stable operation in demanding electrical environments.
Provides frequency compatibility of 50 to 60 hz
Ensures robust design for industrial use
Delivers long service life with stable performance
Maintains Compact cylindrical construction
Supplies reliable efficiency in electrical networks
Related links
- Schneider Electric Capacitor 28.5 kvar 34.2 kvar
- Schneider Electric Capacitor 10.4 kvar 12.5 kvar 1
- Schneider Electric Capacitor 14.4 kvar 17.3 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 15.5 kvar 18.6 kvar 3
- Schneider Electric Power Factor Correction Capacitor 20 kvar
- Schneider Electric Power Factor Correction Capacitor 12.5 kvar
- Schneider Electric Power Factor Correction Capacitor 150 kvar
- Schneider Electric Power Factor Correction Capacitor 22 kvar
