Schneider Electric Power Factor Correction Capacitor PFC 15.5 kvar 18.6 kvar 3

Subtotal (1 unit)*

€130.80

(exc. VAT)

€160.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€130.80

*price indicative

RS Stock No.:
211-2690
Mfr. Part No.:
BLRCH155A186B48
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor PFC

Rated DC Voltage

415V dc

Weight

1.6kg

Standards/Approvals

IEC 60831-1, IEC 60831-2

Diameter

90mm

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-25°C

Width

70mm

Mount Type

Horizontal and Vertical Mount

Series

VarplusCan

Number of Phases

3

kVAr 50Hz

15.5kvar

Length

250mm

Height

242mm

kVAr 60Hz

18.6kvar

Tolerance

-5 → 10 %

Terminal Type

Clamp Terminal

COO (Country of Origin):
IN
The Schneider Electric VarPlus Can capacitors are constructed internally with single-phase capacitor elements. Each capacitor element is manufactured with metallized polypropylene film as the dielectric, having features such as heavy edge, slope metallization and wave-cut profile to ensure increased current handling capacity and reduced temperature rise. Sticky resin which give good thermal conductivity and mechanical stability allows the capacitor to carry higher overloads.

Saving in panel space due to compact design and higher kvar range

High Performance & Long life

High over current handling

Unique disconnection system and in-built discharge device

Flexibility in installation - upright and horizontal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy