RS Better World

Vishay Power Factor Correction Capacitor 132.6 μF 20 kvar 24 kvar 3

Subtotal (1 unit)*

€196.49

(exc. VAT)

€241.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 24 December 2026
  • Plus 4 unit(s) shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€196.49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
135-3613
Distrelec Article No.:
302-13-268
Mfr. Part No.:
PHMKP400.3.20,00-S84
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

400V ac

Dielectric

Polypropylene

Pin Count

3

Standards/Approvals

ESTA LVAC, IEC/EN 60831-1 + 2 (VDE 0560‑46+47), UL/ULC, CE

Weight

1.7kg

kVAr 60Hz

24kvar

Tolerance

±5 %

kVAr 50Hz

20kvar

Better World Product

Yes

Maximum Operating Temperature

55°C

Width

84.4mm

Capacitance

132.6μF

Minimum Operating Temperature

-40°C

Height

265mm

Length

265mm

Mount Type

Screw

Better World Claim

Renewable Energy Solution

Number of Phases

3

Series

PHMKP, oil-filled

Terminal Type

Screw

Vishay PhMKP Series


The Vishay ESTA PhMKP series of power factor correction capacitors in cylindrical aluminium casing provide high kVAR / voltage combinations for use in low-voltage systems. The Vishay ESTA PhMKP capacitors are suitable for use in both standard PFC applications and in heavy-duty applications such as wind turbines.

The Vishay ESTA PhMKP capacitors are metallized polypropylene film capacitors with self-healing properties. The current carrying metal layer of an MKP capacitor is vaporised onto one side of the polypropylene film. Three winding elements are encapsulated in one aluminium casing and connected to form a true 3-phase capacitor.

Features


Self-healing

Over pressure tear off fuse

Excellent heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy