Vishay Power Factor Correction Capacitor 55.7 μF 25 kvar 30 kvar 3
- RS Stock No.:
- 225-8916
- Mfr. Part No.:
- PhMKP690.3.25,00-S84
- Manufacturer:
- Vishay
Add 12 more to save 10%
View bulk pricing optionsSubtotal (1 box of 4 units)*
€836.32
(exc. VAT)
€1,028.68
(inc. VAT)
- 4 left, ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 4 - 8 | €209.08 | €836.32 | - |
| 12 + | €188.17 | €752.68 | 10% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 225-8916
- Mfr. Part No.:
- PhMKP690.3.25,00-S84
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 690V dc | |
| Dielectric | Polypropylene | |
| Pin Count | 3 | |
| Standards/Approvals | ESTA LVAC, IEC/EN 60831-1 + 2 (VDE 0560‑46+47), CE | |
| Weight | 2.4kg | |
| Tolerance | ±5 % | |
| kVAr 50Hz | 25kvar | |
| Length | 265mm | |
| Maximum Operating Temperature | 55°C | |
| kVAr 60Hz | 30kvar | |
| Capacitance | 55.7μF | |
| Height | 340mm | |
| Better World Product | Yes | |
| Series | PHMKP, oil-filled | |
| Number of Phases | 3 | |
| Better World Claim | Renewable Energy Solution | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Width | 67.6mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 690V dc | ||
Dielectric Polypropylene | ||
Pin Count 3 | ||
Standards/Approvals ESTA LVAC, IEC/EN 60831-1 + 2 (VDE 0560‑46+47), CE | ||
Weight 2.4kg | ||
Tolerance ±5 % | ||
kVAr 50Hz 25kvar | ||
Length 265mm | ||
Maximum Operating Temperature 55°C | ||
kVAr 60Hz 30kvar | ||
Capacitance 55.7μF | ||
Height 340mm | ||
Better World Product Yes | ||
Series PHMKP, oil-filled | ||
Number of Phases 3 | ||
Better World Claim Renewable Energy Solution | ||
Mount Type Screw | ||
Minimum Operating Temperature -40°C | ||
Width 67.6mm | ||
Terminal Type Screw | ||
Related links
- Vishay Power Factor Correction Capacitor 137 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 165.8 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 96.2 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 164.4 μF 30 kvar 36 kvar 3
- Vishay Power Factor Correction Capacitor 123.3 μF 22.5 kvar 27 kvar 3
- Vishay Power Factor Correction Capacitor 77 μF 14.1 kvar 16.92 kvar 3
- Vishay Power Factor Correction Capacitor 20.3 μF 8.33 kvar 9.996 kvar 3
- Vishay Power Factor Correction Capacitor 77 μF 20 kvar 24 kvar 3
