TDK Power Factor Correction Capacitor PFC 198.9 μF 30 kvar 3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
136-6316
Mfr. Part No.:
B25675C4302J000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Power Factor Correction Capacitor PFC

Capacitance

198.9 μF

kVAr 50Hz

30 kvar

Number of Phases

3

Dielectric

Polypropylene

Height

224 mm

Maximum Operating Temperature

60 °C

Minimum Operating Temperature

-40 °C

Mount Type

Stud Mount

Series

MKK

Terminal Type

Screw

Tolerance

±5 %

Weight

2.8 kg

Width

116 mm

COO (Country of Origin):
IN

EPCOS B25673A Series Power Factor Correction Capacitors(PFC)


EPCOS Phasecap B25673A Series are Power Factor Correction (PFC) metallised polypropylene film capacitors. B25673A film capacitors are wave cut and feature concentric winding. Constructed in a cylindrical aluminium case with a threaded stud on the base, these PFC film capacitors have an overpressure disconnector and a ceramic discharge module. With optimised safety terminals, EPCOS PFC capacitors are suitable for indoor mounting and are naturally Air cooled (forced Air cooling).

Features & Benefits


Polypropylene film dielectric

Constructed from non-PCB, semi-dry biodegradable resin

B25673A film capacitors utilise self-healing technology

Compact size

Delta connected

3 phase

Applications


These capacitors are suited to power factor correction applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy