RS Better World

Schneider Electric Power Factor Correction Capacitor PFC 75 kvar 3

Subtotal (1 unit)*

€4,643.13

(exc. VAT)

€5,711.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,643.13

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-2823
Mfr. Part No.:
VLVAW1N03507AA
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor PFC

Weight

73kg

Standards/Approvals

IEC 61439-1, IEC 61921, EAC, IEC 61439-2, CE, ASEFA

Height

700mm

Maximum Operating Temperature

45°C

Minimum Operating Temperature

-5°C

Tolerance

-5 → 10 %

kVAr 50Hz

75kvar

Length

300mm

Better World Claim

Designed for Disassembly

Width

600mm

Mount Type

Indoor

Series

VarSet jaune

Number of Phases

3

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric VarSet capacitor banks are optimized to give best performance for standard operating conditions. They come with robust enclosure system IP31 protection for indoor application and IP54 kit available for dusty and harsh environment. The VarSet range is manufactured with meticulous quality means and designed to deliver reliable performance, it's the easy choice for savings and fast return on investment.

Long-life performance

Easy installation & commissioning

Fully type-tested according to IEC 61921 & IEC 61439- 1 & 2

Easy maintenance

Thermal monitoring device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy