RS Better World
Schneider Electric Power Factor Correction Capacitor PFC 550 kvar 3
- RS Stock No.:
- 211-2810
- Mfr. Part No.:
- VLVAF6P03521AA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€50,597.72
(exc. VAT)
€62,235.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €50,597.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-2810
- Mfr. Part No.:
- VLVAF6P03521AA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor PFC | |
| Standards/Approvals | IEC 61439-1, IEC 61921, IEC 61439-2 | |
| Weight | 952kg | |
| Tolerance | -5 → 10 % | |
| kVAr 50Hz | 550kvar | |
| Length | 600mm | |
| Height | 2.2m | |
| Maximum Operating Temperature | 45°C | |
| Minimum Operating Temperature | -5°C | |
| Width | 800mm | |
| Mount Type | Indoor | |
| Series | VarSet | |
| Number of Phases | 3 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor PFC | ||
Standards/Approvals IEC 61439-1, IEC 61921, IEC 61439-2 | ||
Weight 952kg | ||
Tolerance -5 → 10 % | ||
kVAr 50Hz 550kvar | ||
Length 600mm | ||
Height 2.2m | ||
Maximum Operating Temperature 45°C | ||
Minimum Operating Temperature -5°C | ||
Width 800mm | ||
Mount Type Indoor | ||
Series VarSet | ||
Number of Phases 3 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric VarSet capacitor banks are optimized to give best performance for standard operating conditions. They come with robust enclosure system IP31 protection for indoor application and IP54 kit available for dusty and harsh environment. The VarSet range is manufactured with meticulous quality means and designed to deliver reliable performance, it's the easy choice for savings and fast return on investment.
Long-life performance
Easy installation & commissioning
Fully type-tested according to IEC 61921 & IEC 61439- 1 & 2
Easy maintenance
Thermal monitoring device
Related links
- Schneider Electric Power Factor Correction Capacitor PFC 550 kvar
- Schneider Electric Power Factor Correction Capacitor 550 kvar 550 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 500 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 5 kvar 6 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 350 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 1150 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 32 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 69 kvar 3
