Schneider Electric Power Factor Correction Capacitor PFC 350 kvar 3
- RS Stock No.:
- 211-2803
- Mfr. Part No.:
- VLVAF5N03517AB
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€16,834.24
(exc. VAT)
€20,706.12
(inc. VAT)
- Ready to ship from 29 December 2026
Units | Per unit |
|---|---|
| 1 + | €16,834.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-2803
- Mfr. Part No.:
- VLVAF5N03517AB
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor PFC | |
| Weight | 434kg | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1, IEC 61921 | |
| Number of Phases | 3 | |
| Length | 600mm | |
| kVAr 50Hz | 350kvar | |
| Tolerance | -5 → 10 % | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Series | VarSet | |
| Mount Type | Indoor | |
| Width | 800mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 45°C | |
| Height | 2.2m | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor PFC | ||
Weight 434kg | ||
Standards/Approvals IEC 61439-2, IEC 61439-1, IEC 61921 | ||
Number of Phases 3 | ||
Length 600mm | ||
kVAr 50Hz 350kvar | ||
Tolerance -5 → 10 % | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Series VarSet | ||
Mount Type Indoor | ||
Width 800mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 45°C | ||
Height 2.2m | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Power Factor Correction Capacitor PFC 350 kvar
- Schneider Electric Power Factor Correction Capacitor 350 kvar 350 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 550 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 500 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 5 kvar 6 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 69 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 32 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 1150 kvar 3
