Vishay Power Factor Correction Capacitor 137 μF 25 kvar 30 kvar 3
- RS Stock No.:
- 187-5383
- Distrelec Article No.:
- 302-13-272
- Mfr. Part No.:
- PhMKP440.3.25,00-S84
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-5383
- Distrelec Article No.:
- 302-13-272
- Mfr. Part No.:
- PhMKP440.3.25,00-S84
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 440V ac | |
| Dielectric | Polypropylene | |
| Pin Count | 3 | |
| Standards/Approvals | ESTA LVAC, IEC/EN 60831-1 + 2 (VDE 0560‑46+47), UL/ULC, CE | |
| Weight | 1.7kg | |
| Maximum Operating Temperature | 55°C | |
| Length | 265mm | |
| Mount Type | Stud Mount | |
| Number of Phases | 3 | |
| Series | PHMKP, oil-filled | |
| Width | 88.2mm | |
| Tolerance | ±5 % | |
| Height | 265mm | |
| Minimum Operating Temperature | -40°C | |
| kVAr 60Hz | 30kvar | |
| kVAr 50Hz | 25kvar | |
| Capacitance | 137μF | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 440V ac | ||
Dielectric Polypropylene | ||
Pin Count 3 | ||
Standards/Approvals ESTA LVAC, IEC/EN 60831-1 + 2 (VDE 0560‑46+47), UL/ULC, CE | ||
Weight 1.7kg | ||
Maximum Operating Temperature 55°C | ||
Length 265mm | ||
Mount Type Stud Mount | ||
Number of Phases 3 | ||
Series PHMKP, oil-filled | ||
Width 88.2mm | ||
Tolerance ±5 % | ||
Height 265mm | ||
Minimum Operating Temperature -40°C | ||
kVAr 60Hz 30kvar | ||
kVAr 50Hz 25kvar | ||
Capacitance 137μF | ||
Terminal Type Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
LVAC Power Capacitors Terminal Block With Spring Connection
Maintenance free
Reduced assembly times up to 60 %
Vibration proof in wind power plants and during transport
APPLICATIONS
Wind power plants
Solar panels and inverters
Thermal power station
Related links
- Vishay Power Factor Correction Capacitor 137 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 55.7 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 165.8 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 96.2 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 164.4 μF 30 kvar 36 kvar 3
- Vishay Power Factor Correction Capacitor 20.3 μF 8.33 kvar 9.996 kvar 3
- Vishay Power Factor Correction Capacitor 38.5 μF 10 kvar 12 kvar 3
- Vishay Power Factor Correction Capacitor 82.2 μF 15 kvar 18 kvar 3
