Schneider Electric Power Factor Correction Capacitor PFC 350 kvar
- RS Stock No.:
- 231-8501
- Mfr. Part No.:
- VLVAF5N03517AA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€21,522.04
(exc. VAT)
€26,472.11
(inc. VAT)
- Ready to ship from 19 January 2027
Units | Per unit |
|---|---|
| 1 + | €21,522.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-8501
- Mfr. Part No.:
- VLVAF5N03517AA
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor PFC | |
| Standards/Approvals | IEC 61439-1, CE, EAC, IEC 61921, IEC 61439-2, ASEFA | |
| Weight | 434kg | |
| Length | 600mm | |
| Series | VarSet | |
| Mount Type | Indoor | |
| Width | 800mm | |
| Minimum Operating Temperature | -5°C | |
| Better World Product | Yes | |
| Tolerance | -5 → 10 % | |
| kVAr 50Hz | 350kvar | |
| Better World Claim | Designed for Disassembly | |
| Height | 2.2m | |
| Maximum Operating Temperature | 45°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor PFC | ||
Standards/Approvals IEC 61439-1, CE, EAC, IEC 61921, IEC 61439-2, ASEFA | ||
Weight 434kg | ||
Length 600mm | ||
Series VarSet | ||
Mount Type Indoor | ||
Width 800mm | ||
Minimum Operating Temperature -5°C | ||
Better World Product Yes | ||
Tolerance -5 → 10 % | ||
kVAr 50Hz 350kvar | ||
Better World Claim Designed for Disassembly | ||
Height 2.2m | ||
Maximum Operating Temperature 45°C | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Power Factor Correction Capacitor PFC 350 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 87.5 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 15 kvar 18 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 225 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 500 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 250 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 550 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 150 kvar
