Schneider Electric Power Factor Correction Capacitor 250 kvar 200 kvar
- RS Stock No.:
- 247-2314
- Mfr. Part No.:
- VLVAW3N03514AA
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€247.38
(exc. VAT)
€304.28
(inc. VAT)
- RS Stock No.:
- 247-2314
- Mfr. Part No.:
- VLVAW3N03514AA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Standards/Approvals | CE, IEC 61439-1, ASEFA, EAC, IEC 61439-2, IEC 61921 | |
| Weight | 175kg | |
| Width | 1m | |
| Mount Type | Indoor | |
| Series | VarSet | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 45°C | |
| Length | 300mm | |
| kVAr 60Hz | 200kvar | |
| Tolerance | - 5 → 10 % | |
| kVAr 50Hz | 250kvar | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Standards/Approvals CE, IEC 61439-1, ASEFA, EAC, IEC 61439-2, IEC 61921 | ||
Weight 175kg | ||
Width 1m | ||
Mount Type Indoor | ||
Series VarSet | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 45°C | ||
Length 300mm | ||
kVAr 60Hz 200kvar | ||
Tolerance - 5 → 10 % | ||
kVAr 50Hz 250kvar | ||
Height 1.2m | ||
- COO (Country of Origin):
- FR
The Schneider Electric VarSet automatic capacitor bank used low polluted network 15 to 25% with 250 kvar reactive power. It controlled by Varplus Logic VPL6 Modbus and capacitor suitable for indoor mounting.
Ambient air temperature for operation -5 to 45 °C
Colour is grey (RAL 7035)
Related links
- Schneider Electric Power Factor Correction Capacitor 200 kvar 200 kvar
- Schneider Electric Power Factor Correction Capacitor 200 kvar 200 kvar 3
- Schneider Electric Power Factor Correction Capacitor 300 kvar 200 kvar 3
- Schneider Electric Power Factor Correction Capacitor 250 kvar
- Schneider Electric Power Factor Correction Capacitor 250 kvar 250 kvar 3
- Schneider Electric Power Factor Correction Capacitor 200 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 250 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 200 kvar 3

