Schneider Electric Power Factor Correction Capacitor 300 kvar 200 kvar 3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€265.88

(exc. VAT)

€327.03

(inc. VAT)

RS Stock No.:
247-2315
Mfr. Part No.:
VLVAW3N03516AB
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Weight

175kg

Standards/Approvals

EAC, IEC 61439-2, IEC 61921, IEC 61439-1, CE

kVAr 50Hz

300kvar

Length

300mm

Height

1.2m

Maximum Operating Temperature

45°C

Minimum Operating Temperature

-5°C

Tolerance

±10 %

Width

1m

Number of Phases

3

kVAr 60Hz

200kvar

Series

VarSet

COO (Country of Origin):
FR
The Schneider Electric VarSet automatic capacitor bank used low polluted network 15 to 25% with 300kvar reactive power. It controlled by Varplus Logic VPL6 Modbus and capacitor suitable for indoor mounting.

Ambient air temperature for operation -5 to 45 °C

Colour is grey (RAL 7035)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy