STMicroelectronics L4981BD, Power Factor Controller IC 115 kHz 20-Pin, SOIC 19.5V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.58

(exc. VAT)

€3.17

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€2.58
10 - 24€1.95
25 - 99€1.71
100 - 249€1.64
250 +€1.62

*price indicative

Packaging Options:
RS Stock No.:
379-987
Mfr. Part No.:
L4981BD
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power Factor Controller IC

Start-up Supply Current

300μA

Sub Type

Power Factor Corrector Controller

Maximum Source Current

10mA

Maximum Sink Current

20mA

Switching Frequency

115kHz

Supply Current

16mA

Zero Power Detection

No

Mount Type

Surface

Package Type

SOIC

Pin Count

20

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

19.5V

Minimum Operating Temperature

-40°C

Height

2.35mm

Standards/Approvals

No

Series

L4981B

Length

13mm

Maximum Operating Temperature

125°C

Automotive Standard

No

Power Factor Correction (PFC), STMicroelectronics


Power Factor Correction (PFC) controllers operate in Transition Mode (TM) and Continuous Current Mode (CCM) for a wide-range-mains operation. The PFC controllers embed Advanced protection features, which make SMPS more robust and compact, requiring fewer external components.

AC/DC Converters, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy