onsemi, Power Factor Controller IC 65 kHz 9-Pin, SOIC 35V

Subtotal (1 reel of 2500 units)*

€1,365.00

(exc. VAT)

€1,680.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +€0.546€1,365.00

*price indicative

RS Stock No.:
229-6360
Mfr. Part No.:
NCP1618BDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Power Factor Controller IC

Start-up Supply Current

1mA

Sub Type

Power Factor Controller

Maximum Source Current

500mA

Switching Frequency

65kHz

Maximum Sink Current

800mA

Supply Current

4mA

Zero Power Detection

Yes

Mount Type

Surface

Package Type

SOIC

Pin Count

9

Minimum Supply Voltage

9.5V

Maximum Supply Voltage

35V

Minimum Operating Temperature

-40°C

Length

5mm

Standards/Approvals

No

Height

1.75mm

Series

NCP1618B

Maximum Operating Temperature

125°C

Automotive Standard

No

The ON Semiconductor NCP1618 series is an innovative multimode power factor controller. The circuit naturally transitions from one operation mode to another depending the switching period duration so that the efficiency is optimized over the line/load range. In very-light-load conditions, the circuit can enter the soft-skip mode for minimized losses.

Optimized functioning over a large load range

Easing EMI filtering

Minimized external components

Multi-mode operation

Related links