Texas Instruments UCC29910APW, Power Factor Controller, 106 kHz, 3.6 V 14-Pin, TSSOP
- RS Stock No.:
- 162-8866
- Mfr. Part No.:
- UCC29910APW
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8866
- Mfr. Part No.:
- UCC29910APW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 106 kHz | |
| IC Type | Power Factor Controller IC | |
| Maximum Supply Current | 8 mA | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 4.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 106 kHz | ||
IC Type Power Factor Controller IC | ||
Maximum Supply Current 8 mA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Length 5.1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Width 4.5mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
