onsemi NCP1654BD65R2G, Power Factor Controller IC 72 kHz 8-Pin, SOIC 20V
- RS Stock No.:
- 162-9513
- Mfr. Part No.:
- NCP1654BD65R2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€1,322.50
(exc. VAT)
€1,627.50
(inc. VAT)
Temporarily out of stock
- Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.529 | €1,322.50 |
*price indicative
- RS Stock No.:
- 162-9513
- Mfr. Part No.:
- NCP1654BD65R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Factor Controller IC | |
| Start-up Supply Current | 75μA | |
| Sub Type | Power Factor Controller | |
| Maximum Source Current | 100mA | |
| Maximum Sink Current | 100mA | |
| Switching Frequency | 72kHz | |
| Supply Current | 6mA | |
| Zero Power Detection | No | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Series | NCP1654B | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Factor Controller IC | ||
Start-up Supply Current 75μA | ||
Sub Type Power Factor Controller | ||
Maximum Source Current 100mA | ||
Maximum Sink Current 100mA | ||
Switching Frequency 72kHz | ||
Supply Current 6mA | ||
Zero Power Detection No | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Series NCP1654B | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Power Factor Controllers (PFC), ON Semiconductor
Power factor controllers with variable CRM, CCM, and DCM that enable power factor correction.
