onsemi NIS5132MN2TXG, Power Factor Controller IC 1 MHz 10-Pin, DFN 25V
- RS Stock No.:
- 163-2259
- Mfr. Part No.:
- NIS5132MN2TXG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€1,572.00
(exc. VAT)
€1,935.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.524 | €1,572.00 |
| 6000 + | €0.523 | €1,569.00 |
*price indicative
- RS Stock No.:
- 163-2259
- Mfr. Part No.:
- NIS5132MN2TXG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Factor Controller IC | |
| Sub Type | Power Factor Controller | |
| Switching Frequency | 1MHz | |
| Maximum Sink Current | -25μA | |
| Supply Current | 3.6A | |
| Zero Power Detection | No | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Minimum Supply Voltage | -0.6V | |
| Maximum Supply Voltage | 25V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Series | NIS5132M | |
| Length | 3mm | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Factor Controller IC | ||
Sub Type Power Factor Controller | ||
Switching Frequency 1MHz | ||
Maximum Sink Current -25μA | ||
Supply Current 3.6A | ||
Zero Power Detection No | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 10 | ||
Minimum Supply Voltage -0.6V | ||
Maximum Supply Voltage 25V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Height 950μm | ||
Series NIS5132M | ||
Length 3mm | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Electronic Fuse, ON Semiconductor
Integrated Power Device
Power Device Thermally Protected
No External Current Shunt Required
9V to 18V Input Range
Internal Charge Pump
A Resistor sets the Current Limit level
A Capacitor programs the Slew Rate of the output at turn on (NIS5132 only)
