onsemi NIS6420MT1TWG, Power Factor Correction IC 12-Pin, WQFN 12V
- RS Stock No.:
- 221-6690
- Mfr. Part No.:
- NIS6420MT1TWG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6690
- Mfr. Part No.:
- NIS6420MT1TWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Factor Correction IC | |
| Sub Type | Power Factor Controller | |
| Maximum Sink Current | 20.239μA | |
| Supply Current | 5A | |
| Zero Power Detection | No | |
| Mount Type | Surface | |
| Package Type | WQFN | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 12 | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | NIS6420M | |
| Length | 3mm | |
| Height | 750μm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Factor Correction IC | ||
Sub Type Power Factor Controller | ||
Maximum Sink Current 20.239μA | ||
Supply Current 5A | ||
Zero Power Detection No | ||
Mount Type Surface | ||
Package Type WQFN | ||
Minimum Supply Voltage 3V | ||
Pin Count 12 | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series NIS6420M | ||
Length 3mm | ||
Height 750μm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The ON Semiconductor NIS6420 eFuse is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to protect the downstream circuitry against an overcurrent event by limiting the current while protecting against high inrush current, as well as monitoring the load current in real time.
42 m typical
Digital and tristate enable
Integrated reverse current protection
Thermally protected
Integrated soft−start circuit
Internal under voltage lockout circuit
