ROHM BD7695FJ-E2, Power Factor Correction IC 8-Pin, SOP-J8 38V
- RS Stock No.:
- 266-3783
- Mfr. Part No.:
- BD7695FJ-E2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-3783
- Mfr. Part No.:
- BD7695FJ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Power Factor Correction IC | |
| Start-up Supply Current | 60μA | |
| Sub Type | Controller | |
| Maximum Source Current | 130μA | |
| Maximum Sink Current | 130μA | |
| Supply Current | 600μA | |
| Mount Type | PCB | |
| Package Type | SOP-J8 | |
| Minimum Supply Voltage | 12V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 38V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Series | BD7695FJ | |
| Height | 1.65mm | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Power Factor Correction IC | ||
Start-up Supply Current 60μA | ||
Sub Type Controller | ||
Maximum Source Current 130μA | ||
Maximum Sink Current 130μA | ||
Supply Current 600μA | ||
Mount Type PCB | ||
Package Type SOP-J8 | ||
Minimum Supply Voltage 12V | ||
Pin Count 8 | ||
Maximum Supply Voltage 38V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Series BD7695FJ | ||
Height 1.65mm | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
The ROHM power factor correction IC is suitable for AC or DC supply, also for all products needing power factor improvement. The PFC adopts boundary conduction mode and switching loss reduction and noise reduction are possible by zero current detection. This IC incorporates a circuit for reducing total harmonics distortion and can support IEC61000-3-2 Class-C.
Low power consumption
VCC UVLO function
Static OVP by the vs pin error amplifier input short protection
Stable MOSFET gate drive soft start
