onsemi NCP1618BDR2G, Power Factor Controller IC 65 kHz 9-Pin, SOIC 35V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
229-6361
Mfr. Part No.:
NCP1618BDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Power Factor Controller IC

Start-up Supply Current

1mA

Maximum Source Current

500mA

Sub Type

Power Factor Controller

Switching Frequency

65kHz

Maximum Sink Current

800mA

Supply Current

4mA

Zero Power Detection

Yes

Mount Type

Surface

Package Type

SOIC

Pin Count

9

Minimum Supply Voltage

9.5V

Maximum Supply Voltage

35V

Minimum Operating Temperature

-40°C

Length

5mm

Standards/Approvals

No

Height

1.75mm

Series

NCP1618B

Maximum Operating Temperature

125°C

Automotive Standard

No

The ON Semiconductor NCP1618 series is an innovative multimode power factor controller. The circuit naturally transitions from one operation mode to another depending the switching period duration so that the efficiency is optimized over the line/load range. In very-light-load conditions, the circuit can enter the soft-skip mode for minimized losses.

Optimized functioning over a large load range

Easing EMI filtering

Minimized external components

Multi-mode operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy