Infineon ICE2PCS05GXUMA1, PFC Controller 250 kHz 8-Pin, DSO-8 25V

Subtotal (1 reel of 2500 units)*

€1,047.50

(exc. VAT)

€1,287.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.419€1,047.50

*price indicative

RS Stock No.:
244-1585
Mfr. Part No.:
ICE2PCS05GXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

PFC Controller

Start-up Supply Current

450μA

Maximum Source Current

38μA

Maximum Sink Current

41μA

Switching Frequency

250kHz

Supply Current

1.3mA

Mount Type

Surface

Package Type

DSO-8

Minimum Supply Voltage

11V

Pin Count

8

Maximum Supply Voltage

25V

Minimum Operating Temperature

-40°C

Height

1.75mm

Length

5mm

Standards/Approvals

IEC 1000-3-2

Maximum Operating Temperature

150°C

Automotive Standard

No

Infineon PFC Controller, 250kHz Switching Frequency, 11V Minimum Supply Voltage - ICE2PCS05GXUMA1


This PFC controller is a surface-mount power management IC designed to regulate and improve input power quality in switching supplies. It operates in continuous environments from low to high temperatures and is supplied from a single rail, providing controlled switching at mid-range frequency for use in mains-connected power factor correction stages.

Features and Benefits:


• 250kHz switching frequency for Compact power-stage designs
• 450μA start-up supply current to reduce standby losses
• 1.3mA supply current for predictable quiescent consumption
• 11V minimum supply voltage enabling low-voltage start-up
• 25V maximum supply voltage for moderate-voltage rails
• IEC1000-3-2 compliance to address harmonic requirements

Applications


• Suitable for offline boost PFC stages in SMPS
• Ideal for Compact mains power supplies with high switching frequency
• Used for designs requiring low standby current budgets
• Suitable for surface-mount manufacturing on space-constrained boards
• Can be used where operation across wide temperatures is necessary

What package and pin count does it use?


It is provided in an 8-pin DSO-8 package suitable for surface mounting.

What current handling is available on the device pins?


The controller offers up to 38μA sourcing and 41μA sinking capability on its outputs.

What temperature range can it tolerate during operation?


It is specified for operation from -40°C up to a maximum of 150°C.

Is this intended for automotive applications?


Automotive-grade designation is not specified, so it is not intended for that purpose.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy