Infineon ICE2PCS03GXUMA1, Controller IC 315 kHz 8-Pin, DSO-8 25V
- RS Stock No.:
- 273-7417
- Mfr. Part No.:
- ICE2PCS03GXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 16%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.48
(exc. VAT)
€6.74
(inc. VAT)
Temporarily out of stock
- 2,495 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.096 | €5.48 | - |
| 50 - 95 | €0.912 | €4.56 | 16% |
| 100 - 245 | €0.72 | €3.60 | 34% |
| 250 - 995 | €0.708 | €3.54 | 35% |
| 1000 + | €0.574 | €2.87 | 47% |
*price indicative
- RS Stock No.:
- 273-7417
- Mfr. Part No.:
- ICE2PCS03GXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Controller IC | |
| Sub Type | Power Factor Controller | |
| Maximum Source Current | 38μA | |
| Maximum Sink Current | 41μA | |
| Switching Frequency | 315kHz | |
| Mount Type | Surface | |
| Package Type | DSO-8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 11V | |
| Maximum Supply Voltage | 25V | |
| Minimum Operating Temperature | -40°C | |
| Series | ICE2PCS0 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Controller IC | ||
Sub Type Power Factor Controller | ||
Maximum Source Current 38μA | ||
Maximum Sink Current 41μA | ||
Switching Frequency 315kHz | ||
Mount Type Surface | ||
Package Type DSO-8 | ||
Pin Count 8 | ||
Minimum Supply Voltage 11V | ||
Maximum Supply Voltage 25V | ||
Minimum Operating Temperature -40°C | ||
Series ICE2PCS0 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Infineon PFC Controller is a standalone power factor correction controller in continuous conduction mode. It is a 8 pin wide input range controller IC for active power factor correction converters. It is designed converters in boost topology, and requires few external components. Its power supply is recommended to be provided by an external auxiliary supply which will switch on and off the IC. The IC operates in the CCM with average current control and in DCM only under light load condition.
Short start up duration
Average current control
Soft overcurrent protection
Enhanced dynamic response
Output over voltage protection
Cycle by cycle peak current limiting
