ROHM, PFC Controller 50 kHz 8-Pin, SOP-J8 38V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-3826
Mfr. Part No.:
BD7694FJ-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

PFC Controller

Maximum Source Current

20μA

Switching Frequency

50kHz

Maximum Sink Current

20μA

Mount Type

Surface

Package Type

SOP-J8

Pin Count

8

Minimum Supply Voltage

10V

Maximum Supply Voltage

38V

Minimum Operating Temperature

-40°C

Series

BD7694FJ

Height

1.65mm

Length

6mm

Standards/Approvals

IEC 61000-3-2 Class-C

Maximum Operating Temperature

105°C

Automotive Standard

No

The ROHM BD series is power factor correction controller IC which operates at input voltage range of 10 V to 38 V are available in SOP-J8 package and can be used in lighting equipment, AC adopter, TV and refrigerator applications.

Boundary conduction mode PFC

Low THD circuit incorporation

Low power consumption

VCC UVLO function

ZCD by auxiliary winding

Static OVP by the VS pin

Error amplifier input short protection

Stable MOSFET gate drive

Soft start

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy