Monolithic Power Systems (MPS) MP44010HS-LF, Power Factor Controller, 70 kHz, 22 V 8-Pin, SOIC
- RS Stock No.:
- 917-5724
- Mfr. Part No.:
- MP44010HS-LF
- Manufacturer:
- Monolithic Power Systems (MPS)
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 917-5724
- Mfr. Part No.:
- MP44010HS-LF
- Manufacturer:
- Monolithic Power Systems (MPS)
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monolithic Power Systems (MPS) | |
| Maximum Switching Frequency | 70 kHz | |
| Start-up Supply Current | 40µA | |
| IC Type | Power Factor Controller IC | |
| Maximum Source Current | -1mA | |
| Maximum Sink Current | 5.5mA | |
| Maximum Supply Current | 2.5 mA | |
| Zero Power Detection | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 22 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 4mm | |
| Minimum Operating Supply Voltage | 10.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Monolithic Power Systems (MPS) | ||
Maximum Switching Frequency 70 kHz | ||
Start-up Supply Current 40µA | ||
IC Type Power Factor Controller IC | ||
Maximum Source Current -1mA | ||
Maximum Sink Current 5.5mA | ||
Maximum Supply Current 2.5 mA | ||
Zero Power Detection Yes | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 22 V | ||
Maximum Operating Temperature +125 °C | ||
Width 4mm | ||
Minimum Operating Supply Voltage 10.7 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
PFC Controllers, Monolithic Power Systems
AC-DC Power Conversion, Monolithic Power Systems
Related links
- Monolithic Power Systems (MPS) MP44010HS-LF SOIC 22V
- Monolithic Power Systems (MPS) MP9361DJ-LF-P Regulator 5.2V 1.6 MHz, TSOT 6-Pin
- Texas Instruments UCC28019P 68.3 kHz PDIP
- Monolithic Power Systems (MPS) Boost Converter 22V Output Voltage, 2 A Output Current
- Monolithic Power Systems (MPS) Boost Converter 22V Output Voltage, 300 mA Output Current
- Monolithic Power Systems (MPS) Voltage Regulator 5V, QFN 8-Pin
- Monolithic Power Systems (MPS) Regulator 5.2V 1.6 MHz, TSOT 6-Pin
- Monolithic Power Systems (MPS) MP3212DQ-LF-P Step Up 1.3A Adjustable QFN
