Schneider Electric, Altivar 22A 200 → 240 V 50Hz EMC Filter, Single Phase
- RS Stock No.:
- 119-423
- Mfr. Part No.:
- VW3A31405
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€313.76
(exc. VAT)
€385.92
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €313.76 |
*price indicative
- RS Stock No.:
- 119-423
- Mfr. Part No.:
- VW3A31405
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 22A | |
| Maximum Voltage Rating | 200 → 240 V | |
| Number of Phases | 1 | |
| Series | Altivar | |
| Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 22A | ||
Maximum Voltage Rating 200 → 240 V | ||
Number of Phases 1 | ||
Series Altivar | ||
Operating Frequency 50Hz | ||
- COO (Country of Origin):
- TH
The Schneider Electric EMC input filter is designed specifically for Altivar range of products, providing enhanced protection against electromagnetic interference. With a rated current of 22 A and compatibility with various Altivar models, this filter ensures stable and reliable performance in your electrical installations.
Supports variable speed drives with motor sizes up to 2.2 kW
Compact and lightweight design for easy installation and maintenance
Complies with international standards for environmental protection and safety
Compact and lightweight design for easy installation and maintenance
Complies with international standards for environmental protection and safety
Related links
- Schneider Electric SMD EMC Filter, Fast-On 3 Phase
- Schneider Electric Screw Mount EMC Filter Single Phase
- Schneider Electric, Altivar 70A 200 → 240 V 50Hz Power Line Filter 3 Phase
- Schneider Electric Screw Mount EMC Filter, Fast-On 3 Phase
- Schneider Electric Screw Mount EMC Filter, Fast-On 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
