Schneider Electric, Altivar 15A 500 V 50Hz, SMD EMC Filter, Fast-On 3 Phase
- RS Stock No.:
- 288-2241
- Mfr. Part No.:
- VW3A31404
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€254.45
(exc. VAT)
€312.97
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.45 |
*price indicative
- RS Stock No.:
- 288-2241
- Mfr. Part No.:
- VW3A31404
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 15A | |
| Maximum Voltage Rating | 500 V | |
| Mounting Type | Surface Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 3 | |
| Series | Altivar | |
| Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 15A | ||
Maximum Voltage Rating 500 V | ||
Mounting Type Surface Mount | ||
Termination Style Fast-On | ||
Number of Phases 3 | ||
Series Altivar | ||
Operating Frequency 50Hz | ||
- COO (Country of Origin):
- TH
The Schneider Electric EMC input filter is designed to enhance the performance of various products such as Altivar and Lexium drives. With a rated current of 15A and compatibility with a wide range of products, this filter ensures optimal electrical connection and minimal thermal losses. Ideal for use in applications requiring reliable and efficient power supply voltage, this filter offers a high level of protection and compliance with industry standards.
Rated current of 15A for added EMC protection
Enhanced electrical connection with 10mm² terminal
Low thermal losses for efficient operation
IP20 degree of protection for safety
Compliant with IEC standards for reliability
Enhanced electrical connection with 10mm² terminal
Low thermal losses for efficient operation
IP20 degree of protection for safety
Compliant with IEC standards for reliability
Related links
- Schneider Electric, Altivar 15A 500 V EMC Filter 3 Phase
- Schneider Electric Screw Mount EMC Filter, Fast-On 3 Phase
- Schneider Electric Screw Mount EMC Filter, Fast-On 3 Phase
- Schneider Electric Screw Mount EMC Filter, Fast-On 3 Phase
- Schneider Electric Single Phase
- Schneider Electric, Altivar 49A 500 V EMC Filter 3 Phase
- Schneider Electric, Altivar 180A 500 V EMC Filter 3 Phase
- Schneider Electric Screw Mount EMC Filter, Fast-On 3 Phase
