Schneider Electric, Altivar 9A 200 → 240 V, Screw Mount EMC Filter, Fast-On, Single Phase

Subtotal (1 unit)*

€102.58

(exc. VAT)

€126.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.58

*price indicative

RS Stock No.:
275-6814
Mfr. Part No.:
VW3A31401
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Current Rating

9A

Maximum Voltage Rating

200 → 240 V

Mounting Type

Screw Mount

Termination Style

Fast-On

Number of Phases

1

Series

Altivar

RoHS Status: Exempt

COO (Country of Origin):
TH
The Schneider Electric EMC input filter is an option for variable speed drives of Altivar range and servo drives of Lexium range. It is used to reduce conducted emissions on the line supply below the limits of standards.

Toxic heavy metal free
Mercury free

Related links