Schneider Electric, Altivar 190A 460 V 60Hz, Wall Mount EMC Filter 3 Phase
- RS Stock No.:
- 357-425
- Mfr. Part No.:
- VW3A46171
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€27,959.97
(exc. VAT)
€34,390.76
(inc. VAT)
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27,959.97 |
*price indicative
- RS Stock No.:
- 357-425
- Mfr. Part No.:
- VW3A46171
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 190A | |
| Maximum Voltage Rating | 460 V | |
| Mounting Type | Wall Mount | |
| Number of Phases | 3 | |
| Series | Altivar | |
| Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 190A | ||
Maximum Voltage Rating 460 V | ||
Mounting Type Wall Mount | ||
Number of Phases 3 | ||
Series Altivar | ||
Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
The Schneider Electric Passive Filter is designed for the reduction of current harmonics in electrical systems. It is compatible with the Altivar 61, Altivar Process ATV600, Altivar 71, and Altivar Process ATV900 ranges, helping to improve power quality and reduce the impact of harmonic distortions.
IP55 rated with enclosure
IEC 61000 2 2 and IEC 61000 2 4 certified
RoHS compliant
IEC 61000 2 2 and IEC 61000 2 4 certified
RoHS compliant
Related links
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
