Schneider Electric, Altivar 70A 480 V, Wall Mount Power Line Filter 3 Phase
- RS Stock No.:
- 444-456
- Mfr. Part No.:
- VW3A4712
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,732.20
(exc. VAT)
€2,130.61
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,732.20 |
*price indicative
- RS Stock No.:
- 444-456
- Mfr. Part No.:
- VW3A4712
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 70A | |
| Maximum Voltage Rating | 480 V | |
| Mounting Type | Wall Mount | |
| Number of Phases | 3 | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 70A | ||
Maximum Voltage Rating 480 V | ||
Mounting Type Wall Mount | ||
Number of Phases 3 | ||
Series Altivar | ||
- COO (Country of Origin):
- CN
The Schneider Electric EMC filter designed to suppress radio frequency interference at the input side of a variable speed drive. It supports a rated current of 70 A and is suitable for three-phase networks. The filter dissipates 10 W of thermal losses during operation and ensures compliance with electromagnetic compatibility standards, improving the overall performance and reliability of the drive system.
IP20 mounting side by side
IEC 61800-3 Standard
IEC 61800-3 Standard
Related links
- Schneider Electric, Altivar 70A 200 → 240 V 50Hz Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
