EPCOS, B84143A*R107 20A 520 V ac 50 → 60Hz, Panel Mount EMC Filter, Screw 3 Phase
- RS Stock No.:
- 146-3438
- Mfr. Part No.:
- B84143A0020R107
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€96.88
(exc. VAT)
€119.16
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 03 April 2026
- Plus 6 unit(s) shipping from 09 July 2026
- Plus 6 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €96.88 |
| 5 - 9 | €92.03 |
| 10 + | €89.62 |
*price indicative
- RS Stock No.:
- 146-3438
- Mfr. Part No.:
- B84143A0020R107
- Manufacturer:
- EPCOS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Panel Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | B84143A*R107 | |
| Operating Frequency | 50 → 60Hz | |
| Length | 150mm | |
| Depth | 57.5mm | |
| Height | 58mm | |
| Dimensions | 150 x 57.5 x 58mm | |
| Leakage Current | 3.1 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 3.3mΩ | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Panel Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series B84143A*R107 | ||
Operating Frequency 50 → 60Hz | ||
Length 150mm | ||
Depth 57.5mm | ||
Height 58mm | ||
Dimensions 150 x 57.5 x 58mm | ||
Leakage Current 3.1 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 3.3mΩ | ||
Standards Met UL 1283 | ||
Easy to install
Compact design
Cost optimized construction
Degree of protection front side with power plug: IP 401)
ENEC2)
UL and cUL approval
Compact design
Cost optimized construction
Degree of protection front side with power plug: IP 401)
ENEC2)
UL and cUL approval
Related links
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
