EPCOS, B84143A*R106 80A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

Bulk discount available

Subtotal (1 unit)*

€245.72

(exc. VAT)

€302.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 20 February 2026
  • Plus 2 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€245.72
5 - 9€233.44
10 +€227.29

*price indicative

RS Stock No.:
467-860
Distrelec Article No.:
304-00-882
Mfr. Part No.:
B84143A0080R106
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

80A

Maximum Voltage Rating

520 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Number of Stages

Single Stage

Series

B84143A*R106

Operating Frequency

50 → 60Hz

Length

256mm

Depth

94.5mm

Height

90mm

Dimensions

256 x 94.5 x 90mm

Minimum Operating Temperature

-25°C

Leakage Current

3.4 mA

Maximum Operating Temperature

+100°C

Resistance

600µΩ

Standards Met

UL 1283

B84143A*R106 Series


Easy to install 3-line filter in a compact metal case
Optimised for long motor cables and operation under full load
High insertion loss
Optimised leakage current
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies, Textile machines, Packaging machines and Machine–tools
IP 20 rated

Standards

IEC 60939

Approvals

UL 1283, CSA 22.2 No.8

Related links