TE Connectivity, Corcom P 10A 250 V ac 50 / 60Hz, Panel Mount EMI Filter, Fast-On
- RS Stock No.:
- 509-974
- Mfr. Part No.:
- 4-1609155-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 4 units)*
€204.26
(exc. VAT)
€251.24
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €204.26 | €51.065 |
*price indicative
- RS Stock No.:
- 509-974
- Mfr. Part No.:
- 4-1609155-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Termination Style | Fast-On | |
| Series | Corcom P | |
| Operating Frequency | 50 / 60Hz | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Termination Style Fast-On | ||
Series Corcom P | ||
Operating Frequency 50 / 60Hz | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power entry module is designed to deliver robust performance in electrical applications. This advanced module facilitates a single AC input and features a complete can design that enhances shielding against electromagnetic interference. Its vertical orientation and effective filtering capabilities make it ideal for a variety of uses, where up to 10 A of current is required. With its 0.187 inch FASTON output and compliance with stringent standards such as EU RoHS and REACH, this product is tailored for reliability and efficiency in powering your devices. Moreover, the thoughtful engineering behind its mechanical design, including mounting ears for secure installation, ensures that it meets the demands of modern applications while simplifying the integration process into various systems.
No switch configuration optimises safety and simplicity in operation
Filtered design significantly reduces EMI, enhancing device performance
Vertical product orientation allows for efficient space utilisation
Mounting ears facilitate straightforward installation and stability
Designed for compliance with multiple regulatory standards for peace of mind
Wide operating temperature range ensures functionality in diverse environments
Compatible with a range of auxiliary components for increased flexibility
Filtered design significantly reduces EMI, enhancing device performance
Vertical product orientation allows for efficient space utilisation
Mounting ears facilitate straightforward installation and stability
Designed for compliance with multiple regulatory standards for peace of mind
Wide operating temperature range ensures functionality in diverse environments
Compatible with a range of auxiliary components for increased flexibility
Related links
- TE Connectivity Panel Mount EMI Filter, Fast-On
- TE Connectivity Snap-In EMI Filter, Fast-On
- TE Connectivity Snap-In EMI Filter, Fast-On
- TE Connectivity Flange Mount EMI Filter Single Phase
- TE Connectivity Flange Mount Fast-On
- TE Connectivity Flange Mount Wire Lead
- TE Connectivity Flange Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Flange Mount RFI Filter, Fast-On
