Astrodyne TDI, RPM6600 50A 400 V, Chassis Mount Power Line Filter, Stud
- RS Stock No.:
- 619-213
- Mfr. Part No.:
- RPM6600-50-S
- Manufacturer:
- Astrodyne TDI
Subtotal (1 box of 3 units)*
€4,906.98
(exc. VAT)
€6,035.58
(inc. VAT)
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 3 + | €1,635.66 | €4,906.98 |
*price indicative
- RS Stock No.:
- 619-213
- Mfr. Part No.:
- RPM6600-50-S
- Manufacturer:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Maximum Current Rating | 50A | |
| Maximum Voltage Rating | 400 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Stud | |
| Series | RPM6600 | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Maximum Current Rating 50A | ||
Maximum Voltage Rating 400 V | ||
Mounting Type Chassis Mount | ||
Termination Style Stud | ||
Series RPM6600 | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI High Performance Power Line Filter is a dual-stage line filter designed for DC applications. It operates at a maximum voltage of 400 VDC ±10% and supports an ambient temperature range of -40°C to +70°C. Compliant with MIL-461 and DO-160 standards, it is suitable for both grounded and non-grounded two-line systems, ensuring robust EMI suppression in demanding environments.
Agency approved to RoHS
Y-cap value can be adjusted to fit specification
Y-cap value can be adjusted to fit specification
Related links
- Astrodyne TDI Chassis Mount Power Line Filter, Stud
- Astrodyne TDI Chassis Mount Power Line Filter, Stud 3 Phase
- Astrodyne TDI Chassis Mount Power Line Filter, Stud
- Astrodyne TDI Chassis Mount Power Line Filter, Stud
- Astrodyne TDI Chassis Mount Power Line Filter, Stud
- Astrodyne TDI Chassis Mount Power Line Filter, Stud
- Astrodyne TDI Chassis Mount Power Line Filter, Stud
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase