Astrodyne TDI, RPM6600 10A 400 V, Chassis Mount Power Line Filter, Stud

Subtotal (1 box of 3 units)*

€3,493.671

(exc. VAT)

€4,297.215

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
3 +€1,164.557€3,493.67

*price indicative

RS Stock No.:
619-212
Mfr. Part No.:
RPM6600-10-S
Manufacturer:
Astrodyne TDI
Find similar products by selecting one or more attributes.
Select all

Brand

Astrodyne TDI

Maximum Current Rating

10A

Maximum Voltage Rating

400 V

Mounting Type

Chassis Mount

Termination Style

Stud

Series

RPM6600

COO (Country of Origin):
CN
The Astrodyne TDI High Performance Power Line Filter is a dual-stage line filter designed for DC applications. It operates at a maximum voltage of 400 VDC ±10% and supports an ambient temperature range of -40°C to +70°C. Compliant with MIL-461 and DO-160 standards, it is suitable for both grounded and non-grounded two-line systems, ensuring robust EMI suppression in demanding environments.

Agency approved to RoHS
Y-cap value can be adjusted to fit specification

Related links