Astrodyne TDI, RPT5000 10A 400 V, Chassis Mount Power Line Filter, Stud
- RS Stock No.:
- 619-231
- Mfr. Part No.:
- RPT5000-10-S
- Manufacturer:
- Astrodyne TDI
Subtotal (1 box of 3 units)*
€4,070.301
(exc. VAT)
€5,006.469
(inc. VAT)
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 3 + | €1,356.767 | €4,070.30 |
*price indicative
- RS Stock No.:
- 619-231
- Mfr. Part No.:
- RPT5000-10-S
- Manufacturer:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 400 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Stud | |
| Series | RPT5000 | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 400 V | ||
Mounting Type Chassis Mount | ||
Termination Style Stud | ||
Series RPT5000 | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI TEMPEST/COTS DC EMI Power Line Filter is a multi-stage line filter available with stud (S) terminations. Designed for DC applications, it supports a maximum operating voltage of 400 VDC ±10% and operates effectively within an ambient temperature range of -40 to 70°C. It features a HiPot rating of 1500 VDC from line to ground, ensuring high isolation and reliability in secure and rugged environments.
Agency approved to RoHS
Y-cap value can be adjusted to fit specification
Y-cap value can be adjusted to fit specification
Related links
- Astrodyne TDI Chassis Mount Power Line Filter, Stud
- Astrodyne TDI Chassis Mount Power Line Filter, Stud
- Astrodyne TDI Chassis Mount Power Line Filter, Stud
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase