Schneider Electric, PCS 60A 415 V 50/60Hz, Wall Mount Power Line Filter
- RS Stock No.:
- 654-544
- Mfr. Part No.:
- PCSN060Y4W20
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€14,895.01
(exc. VAT)
€18,320.86
(inc. VAT)
New product - Preorder today
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14,895.01 |
*price indicative
- RS Stock No.:
- 654-544
- Mfr. Part No.:
- PCSN060Y4W20
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 60A | |
| Maximum Voltage Rating | 415 V | |
| Mounting Type | Wall Mount | |
| Series | PCS | |
| Operating Frequency | 50/60Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 60A | ||
Maximum Voltage Rating 415 V | ||
Mounting Type Wall Mount | ||
Series PCS | ||
Operating Frequency 50/60Hz | ||
- COO (Country of Origin):
- IN
The Schneider Electric AccuSine PCSn is an advanced active harmonic filter designed to enhance power quality and promote energy efficiency in indoor applications. With its robust 60 amp capability and compatibility with a wide range of voltage configurations (208-415 VAC), this filter significantly reduces harmonic distortion and balances mains currents. Engineered for wall-mounted installation within a compact IP20 enclosure, the device is ideal for the modern electrical environment. It operates seamlessly across 3 or 4 wire networks, offering phase and neutral harmonic correction. This unit is built to endure demanding conditions, ensuring optimal performance and reliability.
Optimises power factor and reduces energy wastage
Three-phase and neutral harmonic correction for enhanced efficiency
Rear plenum with forced ventilation accommodates high heat flow
Designed for indoor use with an IP20 rating for protection
Electromagnetic compatibility compliant with EN 61000 standards
Conformal coated for additional protection against environmental factors
Compact dimensions facilitate wall-mounted installation
Handles ambient temperatures from 0 to 50 °C, with derating factors above 40 °C
Conforms to multiple international standards, including IEC and ISO certifications
Manufactured with a focus on sustainability and circularity under EU regulations
Three-phase and neutral harmonic correction for enhanced efficiency
Rear plenum with forced ventilation accommodates high heat flow
Designed for indoor use with an IP20 rating for protection
Electromagnetic compatibility compliant with EN 61000 standards
Conformal coated for additional protection against environmental factors
Compact dimensions facilitate wall-mounted installation
Handles ambient temperatures from 0 to 50 °C, with derating factors above 40 °C
Conforms to multiple international standards, including IEC and ISO certifications
Manufactured with a focus on sustainability and circularity under EU regulations
Related links
- Schneider Electric Wall Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- RS PRO 5A 240 V ac 50/60Hz Screw, Single Phase
- Schneider Electric Wall Mount Harmonic Filter, Cable 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
