Schneider Electric, PCS 200A 480 V 50/60Hz, Wall Mount Power Line Filter
- RS Stock No.:
- 655-202
- Mfr. Part No.:
- PCSP200D5IP00
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€44,865.00
(exc. VAT)
€55,183.95
(inc. VAT)
New product - Preorder today
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44,865.00 |
*price indicative
- RS Stock No.:
- 655-202
- Mfr. Part No.:
- PCSP200D5IP00
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 200A | |
| Maximum Voltage Rating | 480 V | |
| Mounting Type | Wall Mount | |
| Series | PCS | |
| Operating Frequency | 50/60Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 200A | ||
Maximum Voltage Rating 480 V | ||
Mounting Type Wall Mount | ||
Series PCS | ||
Operating Frequency 50/60Hz | ||
- COO (Country of Origin):
- IN
The Schneider Electric AccuSine PCS+ is a cutting-edge active harmonic filter designed for optimal performance in 380 to 480 Volt AC environments. This innovative solution effectively addresses harmonic distortion by providing harmonic cancellation, power factor correction, and mains current balancing. It is ideal for indoor installation with a wall-mounted enclosure that stands at 1323 mm in height, 582 mm in width, and 438 mm in depth. Constructed with a light grey (RAL 7035) finish, the unit not only delivers superior performance but also integrates seamlessly into various settings. Rated for a maximum output of 200 A RMS current and 166 kvar reactive power at 480 V AC, it ensures reliable operation across diverse applications and environments, contributing to enhanced efficiency in electrical systems.
Offers harmonic cancellation, significantly improving system efficiency
Provides power factor correction, enhancing overall electrical performance
Facilitates mains current balancing, ensuring consistent power delivery
Indoor installation with wall-mounted capability for versatile applications
Features an IP00 enclosure, suitable for various installation environments
Conforms to conducted EMC class A standards, ensuring compatibility in sensitive environments
Supports networks of 3P configuration with options for 3 or 4 wires
Auto-sensing for a network frequency of 50/60 Hz, optimising utility
Designed with a rear plenum for effective heat dissipation even under high loads
Environmental characteristics include compliance with IEC 60721-3-3 for reliable operation
Provides power factor correction, enhancing overall electrical performance
Facilitates mains current balancing, ensuring consistent power delivery
Indoor installation with wall-mounted capability for versatile applications
Features an IP00 enclosure, suitable for various installation environments
Conforms to conducted EMC class A standards, ensuring compatibility in sensitive environments
Supports networks of 3P configuration with options for 3 or 4 wires
Auto-sensing for a network frequency of 50/60 Hz, optimising utility
Designed with a rear plenum for effective heat dissipation even under high loads
Environmental characteristics include compliance with IEC 60721-3-3 for reliable operation
Related links
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Wall Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
- Schneider Electric Wall Mount Harmonic Filter, Cable 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- RS PRO 5A 240 V ac 50/60Hz Screw, Single Phase
