Schurter, FMBB NEO 3A 250 V ac 50 → 60Hz, Screw Mount RFI Filter, Tab, Single Phase
- RS Stock No.:
- 782-4092
- Mfr. Part No.:
- 5500.2601.01
- Manufacturer:
- Schurter
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€23.89
(exc. VAT)
€29.38
(inc. VAT)
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.89 |
| 5 - 9 | €21.70 |
| 10 - 19 | €19.79 |
| 20 - 49 | €17.92 |
| 50 + | €16.25 |
*price indicative
- RS Stock No.:
- 782-4092
- Mfr. Part No.:
- 5500.2601.01
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Screw Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | FMBB NEO | |
| Operating Frequency | 50 → 60Hz | |
| Length | 77mm | |
| Depth | 46mm | |
| Height | 31mm | |
| Capacitance | 4.7 nF, 220nF | |
| Inductance | 2.5 mH | |
| Dimensions | 77 x 46 x 31mm | |
| Leakage Current | > 0.5 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 120mΩ | |
| Standards Met | UL 1283 | |
| Power Loss | 2.2W | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Screw Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series FMBB NEO | ||
Operating Frequency 50 → 60Hz | ||
Length 77mm | ||
Depth 46mm | ||
Height 31mm | ||
Capacitance 4.7 nF, 220nF | ||
Inductance 2.5 mH | ||
Dimensions 77 x 46 x 31mm | ||
Leakage Current > 0.5 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 120mΩ | ||
Standards Met UL 1283 | ||
Power Loss 2.2W | ||
- COO (Country of Origin):
- SK
FMBB NEO Series AC Filters Chassis Mount
Chassis type two stage single phase broad band attenuation filter in a metal housing
Designed for for industrial applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 100kHz up to 300MHz
Qualified for use in equipment according to IEC?EN 60950
Designed for for industrial applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 100kHz up to 300MHz
Qualified for use in equipment according to IEC?EN 60950
Related links
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter, Tab
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
