Schurter, FMW-55 20A 250 V ac 50 → 60Hz, Screw Mount RFI Filter, Tab, Single Phase

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-4020
Distrelec Article No.:
300-79-730
Mfr. Part No.:
5500.2047
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

20A

Maximum Voltage Rating

250 V ac

Mounting Type

Screw Mount

Termination Style

Tab

Number of Phases

1

Number of Stages

Single Stage

Series

FMW-55

Operating Frequency

50 → 60Hz

Length

81mm

Depth

57mm

Capacitance

2.2 nF, 68nF

Height

33mm

Inductance

0.1 x 25 mH

Dimensions

81 x 57 x 33mm

Minimum Operating Temperature

-25°C

Leakage Current

2.1 mA

Maximum Operating Temperature

+100°C

Standards Met

UL 1283

FMW-55 Series


Schurter FMW series compact single stage power line filters for 3-phase systems with a natural conductor. The FMW series is designed for industrial applications such as frequency converters, stepper motor drives, inverters and UPS systems. The FMW series features high symmetrical and asymmetrical attenuation and a wide frequency range offer 10kHz up to 300MHz.

All purpose single stage filter in aluminium case
Compact design for standard and industrial applications
Quick-connect terminals 6.3 x 0.8
Qualified for use in equipment according to IEC/EN 60950

Related links