EPCOS, B84143V 95A 690 V ac 50/60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase

Subtotal (1 unit)*

€2,009.64

(exc. VAT)

€2,471.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,009.64

*price indicative

RS Stock No.:
111-5329
Mfr. Part No.:
B84143V0095R227
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

95A

Maximum Voltage Rating

690 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

B84143V

Operating Frequency

50/60Hz

Length

500mm

Depth

191mm

Height

430mm

Dimensions

500 x 191 x 430mm

COO (Country of Origin):
HU

B84143V*R227


The B84143V*R227 series from EPCOS are sine wave output filters for 3 phase systems. Constructed from 3-line filters, these EMC filters are easy to install and feature a compact design. Offering eddy current losses and a reduction of motor noise, these EMC filters also provide natural cooling. They are optimised for operation under full load and designed for long motor cables.

Generate low ripple sinusoidal phase-to-phase voltage
Dv/dt reduction
IP20 protection up to 95 A
Finger safe terminal blocks in the versions up to 180A
Copper busbar terminals in the 250 A and 320 A versions

Product Application Information


These EMC filters are suitable for use in frequency converters for motor drives in HVAC systems, traction and conveyer systems, pumps and elevators.

Caution

The wiring between the filter and the inverter must be shorter than 10 m

Approvals

T-EIS-CF1 UL approved insulation system

Related links